Technical Document
Specifications
Brand
PREVOSTPort Connection
G 3/8
Port Connection Thread Size
3/8 in
Manufacturer Series
ATU
Maximum Flow Rate
2400L/min
Maximum Operating Pressure
10 bar
Country of Origin
India
€ 106.47
€ 106.47 Each (Exc. Vat)
€ 132.02
€ 132.02 Each (inc. VAT)
PREVOST G 3/8 2400L/min Pneumatic Lubricator 10 bar, ATU Series
1
€ 106.47
€ 106.47 Each (Exc. Vat)
€ 132.02
€ 132.02 Each (inc. VAT)
PREVOST G 3/8 2400L/min Pneumatic Lubricator 10 bar, ATU Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PREVOSTPort Connection
G 3/8
Port Connection Thread Size
3/8 in
Manufacturer Series
ATU
Maximum Flow Rate
2400L/min
Maximum Operating Pressure
10 bar
Country of Origin
India