PREVOST 80 bar Blue Rubber Flexible Hose, 33.3mm outer diameter, 1.5m

RS Stock No.: 219-4460Brand: PREVOSTManufacturers Part No.: LEM 34
brand-logo
View all in Compressed Air Piping

Technical Document

Specifications

Brand

PREVOST

Outer Diameter

33.3mm

Material

Rubber

Length

1.5m

Maximum Operating Pressure

80 bar

Colour

Blue

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Threaded Connection

R 1 Male

Country of Origin

Italy

€ 251.55

€ 251.55 Each (Exc. Vat)

€ 311.92

€ 311.92 Each (inc. VAT)

PREVOST 80 bar Blue Rubber Flexible Hose, 33.3mm outer diameter, 1.5m

€ 251.55

€ 251.55 Each (Exc. Vat)

€ 311.92

€ 311.92 Each (inc. VAT)

PREVOST 80 bar Blue Rubber Flexible Hose, 33.3mm outer diameter, 1.5m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

PREVOST

Outer Diameter

33.3mm

Material

Rubber

Length

1.5m

Maximum Operating Pressure

80 bar

Colour

Blue

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Threaded Connection

R 1 Male

Country of Origin

Italy