E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

PREVOST FEMALE THREAD DOUBLE WALL BRACKET

RS Stock No.: 219-4464Brand: PREVOSTManufacturers Part No.: MF 103S2
brand-logo
View all in Compressed Air Accessories

Technical Document

Specifications

Brand

PREVOST

Accessory Type

FEMALE THREAD DOUBLE WALL BRACKET

Connection Thread Size

G 1/2

Maximum Operating Pressure

16bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Stock information temporarily unavailable.

€ 53.85

€ 53.85 Each (Exc. Vat)

€ 66.77

€ 66.77 Each (inc. VAT)

PREVOST FEMALE THREAD DOUBLE WALL BRACKET

€ 53.85

€ 53.85 Each (Exc. Vat)

€ 66.77

€ 66.77 Each (inc. VAT)

PREVOST FEMALE THREAD DOUBLE WALL BRACKET
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PREVOST

Accessory Type

FEMALE THREAD DOUBLE WALL BRACKET

Connection Thread Size

G 1/2

Maximum Operating Pressure

16bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy