Technical Document
Specifications
Brand
PREVOSTPipe Outside Diameter 2
40mm
Material
Aluminium
Connector Type
CAP FOR PIPE
Maximum Operating Pressure
16bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy
€ 25.27
€ 25.27 Each (Exc. Vat)
€ 31.33
€ 31.33 Each (inc. VAT)
1
€ 25.27
€ 25.27 Each (Exc. Vat)
€ 31.33
€ 31.33 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PREVOSTPipe Outside Diameter 2
40mm
Material
Aluminium
Connector Type
CAP FOR PIPE
Maximum Operating Pressure
16bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy