Technical Document
Specifications
Brand
PREVOSTConnection Thread Size
3/4 in
Material
Aluminium
Connector Type
FEMALE THREAD FITTING
Maximum Operating Pressure
16 bar
Country of Origin
Italy
€ 61.89
€ 61.89 Each (Exc. Vat)
€ 76.74
€ 76.74 Each (inc. VAT)
PREVOST 16 bar Aluminium 3/4 in Fitting
1
€ 61.89
€ 61.89 Each (Exc. Vat)
€ 76.74
€ 76.74 Each (inc. VAT)
PREVOST 16 bar Aluminium 3/4 in Fitting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PREVOSTConnection Thread Size
3/4 in
Material
Aluminium
Connector Type
FEMALE THREAD FITTING
Maximum Operating Pressure
16 bar
Country of Origin
Italy