ProMinent 100 l Chemical Bund, 1010881

RS Stock No.: 121-8613Brand: ProMinentManufacturers Part No.: 1010881
brand-logo
View all in Chemical Tanks

Technical Document

Specifications

Volume Capacity

100 l

Dimensions

Ø 800 x 320mm

Depth

Ø 800mm

Height

320mm

Country of Origin

Germany

Product details

Prominent Chemical Safety Bund

Chemical safety bunds available in differing sizes for use with chemical dosing and storage tanks. These chemical safety bunds are stackable for when there not in use and have flat sides to make securing them easier. Available in black or natural colour made from Polyethylene.

Metering/Dosing Pumps

For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings, solenoid drive mechanisms and LCD displays. A comprehensive user manual is supplied with each model.

€ 473.27

€ 473.27 Each (Exc. Vat)

€ 586.85

€ 586.85 Each (inc. VAT)

ProMinent 100 l Chemical Bund, 1010881

€ 473.27

€ 473.27 Each (Exc. Vat)

€ 586.85

€ 586.85 Each (inc. VAT)

ProMinent 100 l Chemical Bund, 1010881

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Volume Capacity

100 l

Dimensions

Ø 800 x 320mm

Depth

Ø 800mm

Height

320mm

Country of Origin

Germany

Product details

Prominent Chemical Safety Bund

Chemical safety bunds available in differing sizes for use with chemical dosing and storage tanks. These chemical safety bunds are stackable for when there not in use and have flat sides to make securing them easier. Available in black or natural colour made from Polyethylene.

Metering/Dosing Pumps

For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings, solenoid drive mechanisms and LCD displays. A comprehensive user manual is supplied with each model.