Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Protector Blue Standard Peak Safety Cap, ABS Protective Material

RS Stock No.: 705-6637Brand: ProtectorManufacturers Part No.: 2021708
brand-logo
View all in Bump Caps

Technical Document

Specifications

Colour

Blue

Peak Type

Standard

Adjustable

No

Protective Material

ABS

Integral Sweatband

Yes

Machine Washable

Yes

Complies With EN812

No

Head Size

52 - 65cm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Protector Blue Standard Peak Safety Cap, ABS Protective Material

P.O.A.

Protector Blue Standard Peak Safety Cap, ABS Protective Material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Blue

Peak Type

Standard

Adjustable

No

Protective Material

ABS

Integral Sweatband

Yes

Machine Washable

Yes

Complies With EN812

No

Head Size

52 - 65cm

Country of Origin

China

You may be interested in