Provertha TMC 50 Way Through Hole D-sub Connector Socket, 2.75mm Pitch

RS Stock No.: 259-2494Brand: ProverthaManufacturers Part No.: 013920
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

50

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.75mm

Termination Method

Solder

Current Rating

5.0A

Housing Material

PBT

Voltage Rating

1.25 kV

Length

67.0mm

Width

11.0mm

Depth

15.4mm

Series

TMC

Dimensions

67 x 11 x 15.4mm

Contact Plating

Gold

Series Number

013

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Product details

Straight dip-soldered connection

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 33.39

€ 33.39 Each (Exc. Vat)

€ 41.40

€ 41.40 Each (inc. VAT)

Provertha TMC 50 Way Through Hole D-sub Connector Socket, 2.75mm Pitch

€ 33.39

€ 33.39 Each (Exc. Vat)

€ 41.40

€ 41.40 Each (inc. VAT)

Provertha TMC 50 Way Through Hole D-sub Connector Socket, 2.75mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 33.39
10 - 24€ 30.49
25+€ 27.49

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

50

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.75mm

Termination Method

Solder

Current Rating

5.0A

Housing Material

PBT

Voltage Rating

1.25 kV

Length

67.0mm

Width

11.0mm

Depth

15.4mm

Series

TMC

Dimensions

67 x 11 x 15.4mm

Contact Plating

Gold

Series Number

013

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Product details

Straight dip-soldered connection

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more