E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Proxistor Barrel-Style Proximity Sensor, 20 mm Detection, PNP Output, 7 → 30 V dc, IP67

RS Stock No.: 561-586Brand: ProxistorManufacturers Part No.: CPU020VFTN
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Barrel

Output Type

PNP

Detection Range

20 mm

Terminal Type

Wire Lead

Supply Voltage

7 → 30 V dc

IP Rating

IP67

Length

78.5mm

Switching Frequency

10 Hz

Maximum dc Voltage

30V

Switching Current

350 mA

Shielding

Unshielded

Housing Material

PBT

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Stock information temporarily unavailable.

P.O.A.

Proxistor Barrel-Style Proximity Sensor, 20 mm Detection, PNP Output, 7 → 30 V dc, IP67

P.O.A.

Proxistor Barrel-Style Proximity Sensor, 20 mm Detection, PNP Output, 7 → 30 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Barrel

Output Type

PNP

Detection Range

20 mm

Terminal Type

Wire Lead

Supply Voltage

7 → 30 V dc

IP Rating

IP67

Length

78.5mm

Switching Frequency

10 Hz

Maximum dc Voltage

30V

Switching Current

350 mA

Shielding

Unshielded

Housing Material

PBT

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes