E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Prysmian Grey 16 mm² Conduit Cable

RS Stock No.: 104-307Brand: PrysmianManufacturers Part No.: G6181YR.160DQ
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

16 mm²

Sheath Colour

Grey

Voltage Rating

500 V

Outer Diameter

9.5mm

Current Rating

76 A

Outer Sheath Material

PVC

Stock information temporarily unavailable.

P.O.A.

Prysmian Grey 16 mm² Conduit Cable

P.O.A.

Prysmian Grey 16 mm² Conduit Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

16 mm²

Sheath Colour

Grey

Voltage Rating

500 V

Outer Diameter

9.5mm

Current Rating

76 A

Outer Sheath Material

PVC