Prysmian CW32 Series Steel Cable Gland Kit, M32 Thread, 23.5mm min., 33.5mm max., IP66

RS Stock No.: 463-4326Brand: PrysmianManufacturers Part No.: PVC32CW
brand-logo
View all in Cable Glands

Technical Document

Specifications

Thread Size

M32

Maximum Cable Diameter

33.5mm

Minimum Cable Diameter

23.5mm

Material

Steel

Series

CW32

IP Rating

IP66

Number of Pieces

9

Number of Cores

1

Kit Includes

Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer

Country of Origin

United Kingdom

Product details

Armoured CW Indoor/Outdoor (SWA) PVC Gland Kit

The PVC kits consist of PVC shroud, gland, lock ring, brass earth tag and steel locknut.

Outer seal grips sheath of cable
Separate armour locking ring

You may be interested in
Stock information temporarily unavailable.

€ 39.21

€ 39.21 1 Kit (Exc. Vat)

€ 48.62

€ 48.62 1 Kit (inc. VAT)

Prysmian CW32 Series Steel Cable Gland Kit, M32 Thread, 23.5mm min., 33.5mm max., IP66

€ 39.21

€ 39.21 1 Kit (Exc. Vat)

€ 48.62

€ 48.62 1 Kit (inc. VAT)

Prysmian CW32 Series Steel Cable Gland Kit, M32 Thread, 23.5mm min., 33.5mm max., IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 39.21
5 - 9€ 37.88
10+€ 36.41
You may be interested in

Technical Document

Specifications

Thread Size

M32

Maximum Cable Diameter

33.5mm

Minimum Cable Diameter

23.5mm

Material

Steel

Series

CW32

IP Rating

IP66

Number of Pieces

9

Number of Cores

1

Kit Includes

Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer

Country of Origin

United Kingdom

Product details

Armoured CW Indoor/Outdoor (SWA) PVC Gland Kit

The PVC kits consist of PVC shroud, gland, lock ring, brass earth tag and steel locknut.

Outer seal grips sheath of cable
Separate armour locking ring

You may be interested in