E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Prysmian CW40 Series Steel Cable Gland Kit, M40 Thread, 29mm min., 39.9mm max., IP66

RS Stock No.: 463-4332Brand: PrysmianManufacturers Part No.: PVC40CW
brand-logo
View all in Cable Glands

Technical Document

Specifications

Thread Size

M40

Maximum Cable Diameter

39.9mm

Minimum Cable Diameter

29mm

Material

Steel

Series

CW40

IP Rating

IP66

Number of Pieces

9

Number of Cores

1

Kit Includes

Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer

Country of Origin

United Kingdom

Product details

Armoured CW Indoor/Outdoor (SWA) PVC Gland Kit

The PVC kits consist of PVC shroud, gland, lock ring, brass earth tag and steel locknut.

Outer seal grips sheath of cable
Separate armour locking ring

You may be interested in
CW40 GLAND KIT
P.O.A.1 Kit (Exc. Vat)
Stock information temporarily unavailable.

€ 66.43

€ 66.43 1 Kit (Exc. Vat)

€ 82.37

€ 82.37 1 Kit (inc. VAT)

Prysmian CW40 Series Steel Cable Gland Kit, M40 Thread, 29mm min., 39.9mm max., IP66

€ 66.43

€ 66.43 1 Kit (Exc. Vat)

€ 82.37

€ 82.37 1 Kit (inc. VAT)

Prysmian CW40 Series Steel Cable Gland Kit, M40 Thread, 29mm min., 39.9mm max., IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 66.43
5 - 9€ 64.08
10+€ 61.63
You may be interested in
CW40 GLAND KIT
P.O.A.1 Kit (Exc. Vat)

Technical Document

Specifications

Thread Size

M40

Maximum Cable Diameter

39.9mm

Minimum Cable Diameter

29mm

Material

Steel

Series

CW40

IP Rating

IP66

Number of Pieces

9

Number of Cores

1

Kit Includes

Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer

Country of Origin

United Kingdom

Product details

Armoured CW Indoor/Outdoor (SWA) PVC Gland Kit

The PVC kits consist of PVC shroud, gland, lock ring, brass earth tag and steel locknut.

Outer seal grips sheath of cable
Separate armour locking ring

You may be interested in
CW40 GLAND KIT
P.O.A.1 Kit (Exc. Vat)