PTR HARTMANN, 5.08mm Pitch, AKZS, 6 Way, , Pluggable Terminal Block, Feed Through Header, DIN Rail, Screw Termination,
RS Stock No.: 285-7169Brand: PTR HARTMANNManufacturers Part No.: AKZS 6Distrelec Article No.: 14841501
Technical Document
Specifications
Brand
PTR HARTMANNPluggable Terminal Block Type
Feed Through Header
Number Of Contacts
6
Pitch
5.08mm
Series
AKZS
Number Of Rows
1
Body Orientation
Straight
Mounting Type
DIN Rail
Termination Method
Screw
Country of Origin
Germany
€ 8.69
€ 8.69 Each (Exc. Vat)
€ 10.78
€ 10.78 Each (inc. VAT)
PTR HARTMANN, 5.08mm Pitch, AKZS, 6 Way, , Pluggable Terminal Block, Feed Through Header, DIN Rail, Screw Termination,
1
€ 8.69
€ 8.69 Each (Exc. Vat)
€ 10.78
€ 10.78 Each (inc. VAT)
PTR HARTMANN, 5.08mm Pitch, AKZS, 6 Way, , Pluggable Terminal Block, Feed Through Header, DIN Rail, Screw Termination,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PTR HARTMANNPluggable Terminal Block Type
Feed Through Header
Number Of Contacts
6
Pitch
5.08mm
Series
AKZS
Number Of Rows
1
Body Orientation
Straight
Mounting Type
DIN Rail
Termination Method
Screw
Country of Origin
Germany