PTR HARTMANN, 5.08mm Pitch, STLZ950, 12 Way, Right Angle, Pluggable Terminal Block, Pin Header, Through Hole, Plug In
RS Stock No.: 287-6807Brand: PTR HARTMANNManufacturers Part No.: STLZ950/12G-5.08-V-GRÜNDistrelec Article No.: 14841467
Technical Document
Specifications
Brand
PTR HARTMANNPluggable Terminal Block Type
Pin Header
Number Of Contacts
12
Pitch
5.08mm
Series
STLZ950
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Plug In
Country of Origin
Germany
You may be interested in
RS PRO, 5.0mm Pitch, 12 Way, Pluggable Terminal Block, Header, Through Hole, Solder TerminationBrand: RS PRO
€ 2.294Each (In a Pack of 10) (Exc. Vat)
€ 3.13
€ 3.13 Each (Exc. Vat)
€ 3.88
€ 3.88 Each (inc. VAT)
PTR HARTMANN, 5.08mm Pitch, STLZ950, 12 Way, Right Angle, Pluggable Terminal Block, Pin Header, Through Hole, Plug In
1
€ 3.13
€ 3.13 Each (Exc. Vat)
€ 3.88
€ 3.88 Each (inc. VAT)
PTR HARTMANN, 5.08mm Pitch, STLZ950, 12 Way, Right Angle, Pluggable Terminal Block, Pin Header, Through Hole, Plug In
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO, 5.0mm Pitch, 12 Way, Pluggable Terminal Block, Header, Through Hole, Solder TerminationBrand: RS PRO
€ 2.294Each (In a Pack of 10) (Exc. Vat)
Technical Document
Specifications
Brand
PTR HARTMANNPluggable Terminal Block Type
Pin Header
Number Of Contacts
12
Pitch
5.08mm
Series
STLZ950
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Plug In
Country of Origin
Germany
You may be interested in
RS PRO, 5.0mm Pitch, 12 Way, Pluggable Terminal Block, Header, Through Hole, Solder TerminationBrand: RS PRO
€ 2.294Each (In a Pack of 10) (Exc. Vat)