PULS CD DC-DC Converter, 48V dc/ 5A Output, 36 → 60 V dc Input, 240W, DIN Rail Mount, +70°C Max Temp -25°C Min

RS Stock No.: 181-2499Brand: PULSManufacturers Part No.: CD10.482Distrelec Article No.: 30127515
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

PULS

Output Voltage

48V dc

Input Voltage Range

36 → 60 V dc

Power Rating

240W

Input Voltage Nominal

48 V dc

Output Current

5A

Mounting Type

DIN Rail Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Length

42mm

Width

117mm

Depth

124mm

Series

CD

Load Regulation

200mV

Minimum Temperature

-25°C

Efficiency

95.1%

Maximum Temperature

+70°C

Standards Met

ANSI/UL 61010-2-201, ATEX EN 60079-0, ATEX EN 60079-7, CE Certified, cULus Listed, GL Listed, IECEE IEC 61010-2-201, IECEx IEC 60079-0, IECEx IEC 60079-7, UL 508

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 552.37

€ 552.37 Each (Exc. Vat)

€ 684.94

€ 684.94 Each (inc. VAT)

PULS CD DC-DC Converter, 48V dc/ 5A Output, 36 → 60 V dc Input, 240W, DIN Rail Mount, +70°C Max Temp -25°C Min

€ 552.37

€ 552.37 Each (Exc. Vat)

€ 684.94

€ 684.94 Each (inc. VAT)

PULS CD DC-DC Converter, 48V dc/ 5A Output, 36 → 60 V dc Input, 240W, DIN Rail Mount, +70°C Max Temp -25°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 552.37
5 - 9€ 544.06
10 - 24€ 535.22
25 - 49€ 525.87
50+€ 516.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

PULS

Output Voltage

48V dc

Input Voltage Range

36 → 60 V dc

Power Rating

240W

Input Voltage Nominal

48 V dc

Output Current

5A

Mounting Type

DIN Rail Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Length

42mm

Width

117mm

Depth

124mm

Series

CD

Load Regulation

200mV

Minimum Temperature

-25°C

Efficiency

95.1%

Maximum Temperature

+70°C

Standards Met

ANSI/UL 61010-2-201, ATEX EN 60079-0, ATEX EN 60079-7, CE Certified, cULus Listed, GL Listed, IECEE IEC 61010-2-201, IECEx IEC 60079-0, IECEx IEC 60079-7, UL 508

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more