E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

PULS Switch Mode DIN Rail Panel Mount Power Supply, 100 → 120V ac ac Input, 24V dc dc Output, 10A Output, 240W

RS Stock No.: 670-0699Brand: PULSManufacturers Part No.: SLR10.100
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

PULS

Type

Switch Mode

Output Voltage

24V dc

Output Current

10A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

100 → 120V ac

Power Rating

240W

Electrical Phase

1

Number of Outputs

1

Height

124mm

Width

102mm

Depth

102mm

Mounting Type

DIN Rail Mount

Minimum Temperature

0°C

Ripple And Noise

30mV Pk-Pk

MTBF

390000h

Maximum Temperature

+70°C

Country of Origin

Czech Republic

Product details

40W to 960W, Single/Three Phase Silverline Series with Power Boost

3-phase units SL10 & SL20 offer a choice of overload response. In FUSE mode, in the event of an overload the unit switches off, in CONTINUOUS mode the unit will offer up to 80% more current at a reduced output power
Integral input fuse; electronic output protection
Option available for operating in parallel using jumpers
Output LED indication
Patented quick and easy assembly on to DIN rail
Power boost feature. The unit delivers a higher current for brief periods with no loss in output voltage. When the load continues beyond this period the PULS overload design takes over, reducing the voltage
Permanent 25% extra power @ >45°C

Approvals

UL/UL Listed for Canada

Stock information temporarily unavailable.

P.O.A.

PULS Switch Mode DIN Rail Panel Mount Power Supply, 100 → 120V ac ac Input, 24V dc dc Output, 10A Output, 240W

P.O.A.

PULS Switch Mode DIN Rail Panel Mount Power Supply, 100 → 120V ac ac Input, 24V dc dc Output, 10A Output, 240W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PULS

Type

Switch Mode

Output Voltage

24V dc

Output Current

10A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

100 → 120V ac

Power Rating

240W

Electrical Phase

1

Number of Outputs

1

Height

124mm

Width

102mm

Depth

102mm

Mounting Type

DIN Rail Mount

Minimum Temperature

0°C

Ripple And Noise

30mV Pk-Pk

MTBF

390000h

Maximum Temperature

+70°C

Country of Origin

Czech Republic

Product details

40W to 960W, Single/Three Phase Silverline Series with Power Boost

3-phase units SL10 & SL20 offer a choice of overload response. In FUSE mode, in the event of an overload the unit switches off, in CONTINUOUS mode the unit will offer up to 80% more current at a reduced output power
Integral input fuse; electronic output protection
Option available for operating in parallel using jumpers
Output LED indication
Patented quick and easy assembly on to DIN rail
Power boost feature. The unit delivers a higher current for brief periods with no loss in output voltage. When the load continues beyond this period the PULS overload design takes over, reducing the voltage
Permanent 25% extra power @ >45°C

Approvals

UL/UL Listed for Canada