PULS 22.5 → 30V dc Input DIN Rail Uninterruptible Power Supply (360W), DIMENSION

RS Stock No.: 753-1977Brand: PULSManufacturers Part No.: UB10.245Distrelec Article No.: 30068281
brand-logo

Technical Document

Specifications

Brand

PULS

Model

DIMENSION

Power Rating

360W

Output Voltage

12 → 22V dc

Input Voltage

22.5 → 30V dc

Mounting Type

DIN Rail

Number of Outlets

2

Current Rating

10A

Length

124mm

Width

49mm

Depth

117mm

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 591.10

€ 591.10 Each (Exc. Vat)

€ 732.96

€ 732.96 Each (inc. VAT)

PULS 22.5 → 30V dc Input DIN Rail Uninterruptible Power Supply (360W), DIMENSION

€ 591.10

€ 591.10 Each (Exc. Vat)

€ 732.96

€ 732.96 Each (inc. VAT)

PULS 22.5 → 30V dc Input DIN Rail Uninterruptible Power Supply (360W), DIMENSION

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

PULS

Model

DIMENSION

Power Rating

360W

Output Voltage

12 → 22V dc

Input Voltage

22.5 → 30V dc

Mounting Type

DIN Rail

Number of Outlets

2

Current Rating

10A

Length

124mm

Width

49mm

Depth

117mm

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more