Technical Document
Specifications
Brand
PULSAccessory Type
Redundancy Module
For Use With
40 A Power Supply
Country of Origin
Czech Republic
Product details
Dimension, Decoupling Module 20A
For N+1 and 1+1 Redundant Systems
Dual Input with Single Output
Suitable for all Power Supplies
Only 72mV Voltage Drop at 20A Output Current
Only 2.15W Loss at 20A and 6.3W at 40A Output Current
160% (65A) Peak Load Capability
Reverse Input Polarity Protection
Full Power Between -40°C and +70°C
Width only 36mm
Rugged Metal Housing
Approvals
UL/UL Listed for Canada
Standards
UL 60950-1, UL 508, IEC 60950-1
€ 341.90
€ 341.90 Each (Exc. Vat)
€ 423.96
€ 423.96 Each (inc. VAT)
1
€ 341.90
€ 341.90 Each (Exc. Vat)
€ 423.96
€ 423.96 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PULSAccessory Type
Redundancy Module
For Use With
40 A Power Supply
Country of Origin
Czech Republic
Product details
Dimension, Decoupling Module 20A
For N+1 and 1+1 Redundant Systems
Dual Input with Single Output
Suitable for all Power Supplies
Only 72mV Voltage Drop at 20A Output Current
Only 2.15W Loss at 20A and 6.3W at 40A Output Current
160% (65A) Peak Load Capability
Reverse Input Polarity Protection
Full Power Between -40°C and +70°C
Width only 36mm
Rugged Metal Housing
Approvals
UL/UL Listed for Canada
Standards
UL 60950-1, UL 508, IEC 60950-1