Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

PULSAR Pulsar Orange Hi Vis Polo Shirt, 39 → 41in

RS Stock No.: 237-6740Brand: PULSARManufacturers Part No.: PR701-16
View all in Hi Vis Polo Shirts

Technical Document

Specifications

Brand

PULSAR

Colour

Orange

Size UK

39 → 41in

Size EUR

32-44

Material

100% Polyester

Series

Pulsar

Country of Origin

China

Stock information temporarily unavailable.

€ 27.93

€ 27.93 Each (Exc. Vat)

€ 34.63

€ 34.63 Each (inc. VAT)

PULSAR Pulsar Orange Hi Vis Polo Shirt, 39 → 41in

€ 27.93

€ 27.93 Each (Exc. Vat)

€ 34.63

€ 34.63 Each (inc. VAT)

PULSAR Pulsar Orange Hi Vis Polo Shirt, 39 → 41in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PULSAR

Colour

Orange

Size UK

39 → 41in

Size EUR

32-44

Material

100% Polyester

Series

Pulsar

Country of Origin

China