Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

PULSAR Orange Women Hi Vis Softshell Jacket, 12

RS Stock No.: 237-6743Brand: PULSARManufacturers Part No.: PR705-12
View all in Hi Vis Jackets

Technical Document

Specifications

Brand

PULSAR

Size

12

Colour

Orange

Clothing Type

Work Hoodie

Gender

Women

Hooded

Yes

Material Properties

Waterproof

Lining Material

Polyester

Fitting

Female

Country of Origin

China

Stock information temporarily unavailable.

€ 127.67

€ 127.67 Each (Exc. Vat)

€ 158.31

€ 158.31 Each (inc. VAT)

PULSAR Orange Women Hi Vis Softshell Jacket, 12

€ 127.67

€ 127.67 Each (Exc. Vat)

€ 158.31

€ 158.31 Each (inc. VAT)

PULSAR Orange Women Hi Vis Softshell Jacket, 12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PULSAR

Size

12

Colour

Orange

Clothing Type

Work Hoodie

Gender

Women

Hooded

Yes

Material Properties

Waterproof

Lining Material

Polyester

Fitting

Female

Country of Origin

China