E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pyro Controle PT100 RTD Sensor, 6mm Dia, 350mm Long, 3 Wire, Probe, Class A +450°C Max

RS Stock No.: 344-1022Brand: Pyro ControleManufacturers Part No.: 330114-511
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Sensor Type

PT100

Probe Length

350mm

Probe Diameter

6mm

Minimum Temperature Sensed

0°C

Maximum Temperature Sensed

+450°C

Termination Type

Cable

Cable Length

2m

Probe Material

Stainless Steel

Process Connection

Probe

Number Of Wires

3

Accuracy

Class A

Country of Origin

France

Product details

Pt100 temperature probes

Pt 100 temperature probes for the food processing industry.
Mounted via sliding connector or using a thermowell.
Class A as per NFC 42330.

Stock information temporarily unavailable.

€ 188.83

€ 188.83 Each (Exc. Vat)

€ 234.15

€ 234.15 Each (inc. VAT)

Pyro Controle PT100 RTD Sensor, 6mm Dia, 350mm Long, 3 Wire, Probe, Class A +450°C Max

€ 188.83

€ 188.83 Each (Exc. Vat)

€ 234.15

€ 234.15 Each (inc. VAT)

Pyro Controle PT100 RTD Sensor, 6mm Dia, 350mm Long, 3 Wire, Probe, Class A +450°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Type

PT100

Probe Length

350mm

Probe Diameter

6mm

Minimum Temperature Sensed

0°C

Maximum Temperature Sensed

+450°C

Termination Type

Cable

Cable Length

2m

Probe Material

Stainless Steel

Process Connection

Probe

Number Of Wires

3

Accuracy

Class A

Country of Origin

France

Product details

Pt100 temperature probes

Pt 100 temperature probes for the food processing industry.
Mounted via sliding connector or using a thermowell.
Class A as per NFC 42330.