E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pyro Controle STATOP 48 PID Temperature Controller, 48 x 48mm, 1 Output Relay, 90 → 260 V ac Supply Voltage

RS Stock No.: 198-665Brand: Pyro ControleManufacturers Part No.: LR04830-000
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Output Type

Relay

Supply Voltage

90 → 260 V ac

Size

48 x 48mm

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Temperature Range

+200 → +1820 (Type B Thermocouple) °C, 0 → +1767.8 (Type R Thermocouple) °C, -100 → +900 (Type E Thermocouple) °C, -120 → +1000 (Type J Thermocouple) °C, -200 → +1370 (Type K Thermocouple) °C, -200 → +900 (Type L Thermocouple) °C, -210 → +700 (Type PT100 Thermocouple) °C, -250 → +1300 (Type N Thermocouple) °C, -250 → +1300 (Type S Thermocouple) °C, -250 → +400 (Type T Thermocouple) °C

Display Type

LCD

IP Rating

IP50

Range

STATOP 48-30

Series

STATOP 48

Additional Functionality

ON/OFF

Panel Depth

105mm

Display Colour

Green, Red

Country of Origin

France

Product details

Pyro Controle STATOP Series

Professional range of PID Temperature Controllers to suit a variety of applications. This range of Temperature Controllers support Fuzzy Logic, which offers automatic process recovery. STATOP Controllers offer a highly efficient solution with which offer a comprehensive system through a user-friendly control interface

Digital regulators fitted with automatic action adjustment system: self-adjusting PID regulation mode
Regulators fitted with 2 displays: red for measurement and green for setpoint
Communication by RS 485 connection (depending on model)
Regulation algorithm: PID + fuzzy logic
Programmable temperature input: thermocouple and Pt 100 Ώ resistance
Display: 2 x 10,000 points
Temperature ramp: 0 → 480 °C/min
Timer: 0 → 9999 min
Regulation output: 2 A inverter relay, analogue 4 → 20 mA - 0 → 10 V or logic 0 → 5 V
Proportional band: 0 → 20 °C
Adjustable hysteresis from 0 → 11 s
Supply voltage: 90 → 260 Vac
Operating temperature: -10 → +50 °C

Stock information temporarily unavailable.

€ 307.28

€ 307.28 Each (Exc. Vat)

€ 381.03

€ 381.03 Each (inc. VAT)

Pyro Controle STATOP 48 PID Temperature Controller, 48 x 48mm, 1 Output Relay, 90 → 260 V ac Supply Voltage

€ 307.28

€ 307.28 Each (Exc. Vat)

€ 381.03

€ 381.03 Each (inc. VAT)

Pyro Controle STATOP 48 PID Temperature Controller, 48 x 48mm, 1 Output Relay, 90 → 260 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Type

Relay

Supply Voltage

90 → 260 V ac

Size

48 x 48mm

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Temperature Range

+200 → +1820 (Type B Thermocouple) °C, 0 → +1767.8 (Type R Thermocouple) °C, -100 → +900 (Type E Thermocouple) °C, -120 → +1000 (Type J Thermocouple) °C, -200 → +1370 (Type K Thermocouple) °C, -200 → +900 (Type L Thermocouple) °C, -210 → +700 (Type PT100 Thermocouple) °C, -250 → +1300 (Type N Thermocouple) °C, -250 → +1300 (Type S Thermocouple) °C, -250 → +400 (Type T Thermocouple) °C

Display Type

LCD

IP Rating

IP50

Range

STATOP 48-30

Series

STATOP 48

Additional Functionality

ON/OFF

Panel Depth

105mm

Display Colour

Green, Red

Country of Origin

France

Product details

Pyro Controle STATOP Series

Professional range of PID Temperature Controllers to suit a variety of applications. This range of Temperature Controllers support Fuzzy Logic, which offers automatic process recovery. STATOP Controllers offer a highly efficient solution with which offer a comprehensive system through a user-friendly control interface

Digital regulators fitted with automatic action adjustment system: self-adjusting PID regulation mode
Regulators fitted with 2 displays: red for measurement and green for setpoint
Communication by RS 485 connection (depending on model)
Regulation algorithm: PID + fuzzy logic
Programmable temperature input: thermocouple and Pt 100 Ώ resistance
Display: 2 x 10,000 points
Temperature ramp: 0 → 480 °C/min
Timer: 0 → 9999 min
Regulation output: 2 A inverter relay, analogue 4 → 20 mA - 0 → 10 V or logic 0 → 5 V
Proportional band: 0 → 20 °C
Adjustable hysteresis from 0 → 11 s
Supply voltage: 90 → 260 Vac
Operating temperature: -10 → +50 °C