Technical Document
Specifications
Brand
Pyro ControleOutput Type
Relay
Supply Voltage
90 → 260 V ac
Size
96 x 96mm
Number of Inputs
1
Number of Outputs
1
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
IP Rating
IP50
Series
STATOP
Mounting Type
Panel Mount
Input Type
PT100
Panel Depth
53mm
Country of Origin
France
Product details
STATOP On/Off Controllers
Professional range of On/Off Temperature Controllers to suit a variety of applications. This range of Temperature Controllers support Fuzzy Logic, which offers automatic process recovery. STATOP Controllers offer a highly efficient solution with which offer a comprehensive system through a user-friendly control interface
Analogue regulators with On-Off (O/O) or Proportional (P) action.
Blind version or with measurement display.
Regulation algorithm: On-Off or P.
Temperature input: J, K thermocouple or Pt 100 Ώ resistor.
Regulation direction: direct (cold) or inverse (hot).
Regulation output: inverter relay.
Operating temperature: -10 → +50 °C.
Pyro Controle On/Off Temperature Controllers
€ 282.20
€ 282.20 Each (Exc. Vat)
€ 349.93
€ 349.93 Each (inc. VAT)
1
€ 282.20
€ 282.20 Each (Exc. Vat)
€ 349.93
€ 349.93 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 282.20 |
5+ | € 277.66 |
Technical Document
Specifications
Brand
Pyro ControleOutput Type
Relay
Supply Voltage
90 → 260 V ac
Size
96 x 96mm
Number of Inputs
1
Number of Outputs
1
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
IP Rating
IP50
Series
STATOP
Mounting Type
Panel Mount
Input Type
PT100
Panel Depth
53mm
Country of Origin
France
Product details
STATOP On/Off Controllers
Professional range of On/Off Temperature Controllers to suit a variety of applications. This range of Temperature Controllers support Fuzzy Logic, which offers automatic process recovery. STATOP Controllers offer a highly efficient solution with which offer a comprehensive system through a user-friendly control interface
Analogue regulators with On-Off (O/O) or Proportional (P) action.
Blind version or with measurement display.
Regulation algorithm: On-Off or P.
Temperature input: J, K thermocouple or Pt 100 Ώ resistor.
Regulation direction: direct (cold) or inverse (hot).
Regulation output: inverter relay.
Operating temperature: -10 → +50 °C.