E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Quectel BG770AGLAA-N06-SGNSA RF Energy Module Module B1, B2, B3, B4, B5, B8, B12, B13, B18, B19, B20, B25, B26, B27,

RS Stock No.: 225-1586Brand: QuectelManufacturers Part No.: BG770AGLAA-N06-SGNSA
brand-logo
View all in RF Modules

Technical Document

Specifications

Brand

Quectel

Component Type

Module

Module Type

Energy Module

Supported Frequency Bands

B1, B2, B3, B4, B5, B8, B12, B13, B18, B19, B20, B25, B26, B27, B28, B66, B85

Maximum RF Data Rate

1119kbps

Maximum Output Power

21dBm

Mounting Type

Surface Mount

Supply Voltage

2.6 → 4.8V

Country of Origin

China

Stock information temporarily unavailable.

€ 8,307.50

€ 33.23 Each (On a Reel of 250) (Exc. Vat)

€ 10,301.30

€ 41.205 Each (On a Reel of 250) (inc. VAT)

Quectel BG770AGLAA-N06-SGNSA RF Energy Module Module B1, B2, B3, B4, B5, B8, B12, B13, B18, B19, B20, B25, B26, B27,

€ 8,307.50

€ 33.23 Each (On a Reel of 250) (Exc. Vat)

€ 10,301.30

€ 41.205 Each (On a Reel of 250) (inc. VAT)

Quectel BG770AGLAA-N06-SGNSA RF Energy Module Module B1, B2, B3, B4, B5, B8, B12, B13, B18, B19, B20, B25, B26, B27,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Quectel

Component Type

Module

Module Type

Energy Module

Supported Frequency Bands

B1, B2, B3, B4, B5, B8, B12, B13, B18, B19, B20, B25, B26, B27, B28, B66, B85

Maximum RF Data Rate

1119kbps

Maximum Output Power

21dBm

Mounting Type

Surface Mount

Supply Voltage

2.6 → 4.8V

Country of Origin

China