E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Raaco Drawer Dividers, 50mm x 134mm x 2mm, Clear

RS Stock No.: 437-6991Brand: RaacoManufacturers Part No.: 102049
brand-logo
View all in Drawer Storage

Technical Document

Specifications

Brand

Raaco

Height

50mm

Width

134mm

Depth

2mm

Colour

Clear

Country of Origin

Denmark

Product details

Drawer Cabinet Dividers

A selection of dividers from Raaco. Designed to be used with Raaco 150 Storage System

Features and Benefits

Dividers can be removed
Keeps you organised

Application Information

Ideal for packaging supplies, bins and storage applications

Raaco 150 Steel Cabinet System

A versatile modular storage system suitable for a host of different applications in production, testing, parts storage areas. Ideal visible storage units for small parts for example nuts, bolts, screws etc. to non-electrostatic sensitive devices etc. High density storage with improved access using the frame or turntable mounting options. Cabinets are 150mm deep (front to back) to provide an alternative to the 250mm system. Dividers are available for all drawer sizes in this range to increase the number of compartments. Each drawer has a safety stop rim to prevent the drawer falling out when fully opened.

You may be interested in
Raaco Drawer Dividers, 49mm x 87mm x 2mm, Clear
€ 21.531 Bag of 24 (Exc. Vat)
Raaco Drawer Dividers, 32mm x 52mm x 2mm, Clear
€ 19.681 Bag of 60 (Exc. Vat)
Stock information temporarily unavailable.

€ 18.22

€ 18.22 1 Bag of 16 (Exc. Vat)

€ 22.59

€ 22.59 1 Bag of 16 (inc. VAT)

Raaco Drawer Dividers, 50mm x 134mm x 2mm, Clear

€ 18.22

€ 18.22 1 Bag of 16 (Exc. Vat)

€ 22.59

€ 22.59 1 Bag of 16 (inc. VAT)

Raaco Drawer Dividers, 50mm x 134mm x 2mm, Clear
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Raaco Drawer Dividers, 49mm x 87mm x 2mm, Clear
€ 21.531 Bag of 24 (Exc. Vat)
Raaco Drawer Dividers, 32mm x 52mm x 2mm, Clear
€ 19.681 Bag of 60 (Exc. Vat)

Technical Document

Specifications

Brand

Raaco

Height

50mm

Width

134mm

Depth

2mm

Colour

Clear

Country of Origin

Denmark

Product details

Drawer Cabinet Dividers

A selection of dividers from Raaco. Designed to be used with Raaco 150 Storage System

Features and Benefits

Dividers can be removed
Keeps you organised

Application Information

Ideal for packaging supplies, bins and storage applications

Raaco 150 Steel Cabinet System

A versatile modular storage system suitable for a host of different applications in production, testing, parts storage areas. Ideal visible storage units for small parts for example nuts, bolts, screws etc. to non-electrostatic sensitive devices etc. High density storage with improved access using the frame or turntable mounting options. Cabinets are 150mm deep (front to back) to provide an alternative to the 250mm system. Dividers are available for all drawer sizes in this range to increase the number of compartments. Each drawer has a safety stop rim to prevent the drawer falling out when fully opened.

You may be interested in
Raaco Drawer Dividers, 49mm x 87mm x 2mm, Clear
€ 21.531 Bag of 24 (Exc. Vat)
Raaco Drawer Dividers, 32mm x 52mm x 2mm, Clear
€ 19.681 Bag of 60 (Exc. Vat)