Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Raaco 9 Cell Blue PP Compartment Box, 40mm x 275mm x 170mm

RS Stock No.: 187-0355Brand: RaacoManufacturers Part No.: 108836
brand-logo
View all in Compartment Boxes

Technical Document

Specifications

Brand

Raaco

Number of Compartments

9

Height

40mm

Width

275mm

Depth

170mm

Material

PP

Colour

Blue

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Raaco 9 Cell Blue PP Compartment Box, 40mm x 275mm x 170mm

P.O.A.

Raaco 9 Cell Blue PP Compartment Box, 40mm x 275mm x 170mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Raaco

Number of Compartments

9

Height

40mm

Width

275mm

Depth

170mm

Material

PP

Colour

Blue

You may be interested in