E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bin Wall Panel, 440mm x 520mm

RS Stock No.: 392-6450Brand: RaacoManufacturers Part No.:
brand-logo
View all in Storage Bins

Technical Document

Specifications

Brand

Raaco

Type

Bin Wall Panel

Overall Height

440mm

Overall Width

520mm

Overall Depth

11mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bin Wall Panel, 440mm x 520mm

P.O.A.

Bin Wall Panel, 440mm x 520mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Raaco

Type

Bin Wall Panel

Overall Height

440mm

Overall Width

520mm

Overall Depth

11mm

You may be interested in