Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Radiall, Plug Cable Mount MCX Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 170-2486Brand: RadiallManufacturers Part No.: R113053000
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

MCX Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

RG405

Operating Frequency

0 to 6GHz

Body Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+115°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

MCX male plugs for soldering

MCX connectors, identical to the crimp series, but designed for mounting on semi-rigid cable.
Conform to CECC 22220 specifications.

Radiall MCX

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 100) (Exc. Vat)

Radiall, Plug Cable Mount MCX Connector, 50Ω, Solder Termination, Straight Body

P.O.A.

Each (In a Box of 100) (Exc. Vat)

Radiall, Plug Cable Mount MCX Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

MCX Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

RG405

Operating Frequency

0 to 6GHz

Body Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+115°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

MCX male plugs for soldering

MCX connectors, identical to the crimp series, but designed for mounting on semi-rigid cable.
Conform to CECC 22220 specifications.

Radiall MCX

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more