Radiall, Plug Cable Mount SMB Connector, 50Ω, Clamp Termination, Straight Body

RS Stock No.: 332-6686Brand: RadiallManufacturers Part No.: R114005000W
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

SMB Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG174, RG179, RG187, RG188, RG316

Operating Frequency

0 to 4GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Product details

Radiall 50 Ohm SMB RF Coaxial Cable Clamp Plug Connectors

50 ohm SMB RF coaxial plug connectors with snap-on mating and cable clamp connection. These RF coax SMB straight cable clamp plugs have a gold plated nickel body, gold plated female centre contact and are suitable for use with a variety of RF coaxial cable types.

Radiall - SMB Gold Plated

Sub-miniature connectors to MIL-C-39012 with snap-on coupling for a reliable and quick/disconnect system. Both clamp and crimp termination versions available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 24.01

€ 24.01 Each (Exc. Vat)

€ 29.77

€ 29.77 Each (inc. VAT)

Radiall, Plug Cable Mount SMB Connector, 50Ω, Clamp Termination, Straight Body

€ 24.01

€ 24.01 Each (Exc. Vat)

€ 29.77

€ 29.77 Each (inc. VAT)

Radiall, Plug Cable Mount SMB Connector, 50Ω, Clamp Termination, Straight Body

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14€ 24.01
15 - 49€ 23.15
50 - 99€ 22.81
100 - 249€ 21.93
250+€ 20.78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

SMB Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG174, RG179, RG187, RG188, RG316

Operating Frequency

0 to 4GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Product details

Radiall 50 Ohm SMB RF Coaxial Cable Clamp Plug Connectors

50 ohm SMB RF coaxial plug connectors with snap-on mating and cable clamp connection. These RF coax SMB straight cable clamp plugs have a gold plated nickel body, gold plated female centre contact and are suitable for use with a variety of RF coaxial cable types.

Radiall - SMB Gold Plated

Sub-miniature connectors to MIL-C-39012 with snap-on coupling for a reliable and quick/disconnect system. Both clamp and crimp termination versions available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more