Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
SMB Connector
Gender
Male
Mounting Type
Through Hole
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
Coaxial
Size
Standard
Operating Frequency
0 to 4GHz
Body Plating
Gold
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Brass
Contact Plating
Gold over Nickel
Country of Origin
India
Product details
Radiall 50 Ohm SMB RF Coaxial PCB Jack Receptacle
50 Ohm SMB RF coaxial PCB jack receptacle with snap-on mating and 4 PCB solder legs. This 50 Ohm RF coax SMB PCB mount jack receptacle has a PTFE insulator, gold plated nickel body and gold plated male centre contact.
Radiall - SMB Gold Plated
Sub-miniature connectors to MIL-C-39012 with snap-on coupling for a reliable and quick/disconnect system. Both clamp and crimp termination versions available.
€ 10.94
€ 10.94 Each (Exc. Vat)
€ 13.57
€ 13.57 Each (inc. VAT)
1
€ 10.94
€ 10.94 Each (Exc. Vat)
€ 13.57
€ 13.57 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 10.94 |
10 - 49 | € 9.81 |
50 - 99 | € 9.03 |
100 - 249 | € 7.96 |
250+ | € 7.57 |
Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
SMB Connector
Gender
Male
Mounting Type
Through Hole
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
Coaxial
Size
Standard
Operating Frequency
0 to 4GHz
Body Plating
Gold
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Brass
Contact Plating
Gold over Nickel
Country of Origin
India
Product details
Radiall 50 Ohm SMB RF Coaxial PCB Jack Receptacle
50 Ohm SMB RF coaxial PCB jack receptacle with snap-on mating and 4 PCB solder legs. This 50 Ohm RF coax SMB PCB mount jack receptacle has a PTFE insulator, gold plated nickel body and gold plated male centre contact.
Radiall - SMB Gold Plated
Sub-miniature connectors to MIL-C-39012 with snap-on coupling for a reliable and quick/disconnect system. Both clamp and crimp termination versions available.