Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Radiall, Jack Panel Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 414-1329Brand: RadiallManufacturers Part No.: R124313120W
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RD316

Bulkhead

Yes

Operating Frequency

0 to 12.4GHz

Body Plating

BBR

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Copper

Country of Origin

France

Product details

Bulkhead Jack Crimp

White Bronze body plating
Centre contacts require soldering

Radiall SMA Commercial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 18.43

€ 18.43 Each (Exc. Vat)

€ 22.85

€ 22.85 Each (inc. VAT)

Radiall, Jack Panel Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

€ 18.43

€ 18.43 Each (Exc. Vat)

€ 22.85

€ 22.85 Each (inc. VAT)

Radiall, Jack Panel Mount SMA Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 18.43
15 - 49€ 17.70
50 - 99€ 17.49
100 - 249€ 16.84
250+€ 15.37

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RD316

Bulkhead

Yes

Operating Frequency

0 to 12.4GHz

Body Plating

BBR

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Copper

Country of Origin

France

Product details

Bulkhead Jack Crimp

White Bronze body plating
Centre contacts require soldering

Radiall SMA Commercial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more