Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Right Angle
Cable Type
RG405
Bulkhead
No
Operating Frequency
0 to 12.4GHz
Body Plating
Gold
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Contact Material
Brass
Contact Plating
Gold over Nickel
Country of Origin
France
Product details
90° Plug Solder
Radiall SMA Gold Plated Stainless Steel
SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.
€ 23.44
€ 23.44 Each (Exc. Vat)
€ 29.07
€ 29.07 Each (inc. VAT)
1
€ 23.44
€ 23.44 Each (Exc. Vat)
€ 29.07
€ 29.07 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 23.44 |
15 - 49 | € 21.40 |
50 - 99 | € 20.54 |
100 - 249 | € 18.38 |
250+ | € 17.38 |
Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Right Angle
Cable Type
RG405
Bulkhead
No
Operating Frequency
0 to 12.4GHz
Body Plating
Gold
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Contact Material
Brass
Contact Plating
Gold over Nickel
Country of Origin
France
Product details
90° Plug Solder
Radiall SMA Gold Plated Stainless Steel
SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.