Technical Document
Specifications
Brand
RadiallGender
Male
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
Crimp, Solder
Impedance
50Ω
Operating Frequency
0 → 12.4GHz
Minimum Operating Temperature
-65 °C
Body Plating
Gold
Maximum Operating Temperature
+165 °C
Contact Plating
Gold over Nickel
Contact Material
Brass
Country of Origin
France
Product details
Radiall 50 Ohm SMA RF Coaxial Right Angle Crimp Plug Connectors, Stainless Steel Body
50 Ohm SMA RF coaxial right angle crimp plug connectors with screw-on mating and a solder or crimp termination. These 50 Ohm RF coax right angle SMA cable mount plugs have a gold plated stainless stainless steel body, gold plated centre contact, are supplied with a silicone gasket and are for use with a variety of RF coaxial cable types.
Radiall SMA Gold Plated Stainless Steel
SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.
€ 54.14
€ 54.14 Each (Exc. Vat)
€ 67.13
€ 67.13 Each (inc. VAT)
1
€ 54.14
€ 54.14 Each (Exc. Vat)
€ 67.13
€ 67.13 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 54.14 |
15 - 49 | € 51.97 |
50+ | € 40.56 |
Technical Document
Specifications
Brand
RadiallGender
Male
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
Crimp, Solder
Impedance
50Ω
Operating Frequency
0 → 12.4GHz
Minimum Operating Temperature
-65 °C
Body Plating
Gold
Maximum Operating Temperature
+165 °C
Contact Plating
Gold over Nickel
Contact Material
Brass
Country of Origin
France
Product details
Radiall 50 Ohm SMA RF Coaxial Right Angle Crimp Plug Connectors, Stainless Steel Body
50 Ohm SMA RF coaxial right angle crimp plug connectors with screw-on mating and a solder or crimp termination. These 50 Ohm RF coax right angle SMA cable mount plugs have a gold plated stainless stainless steel body, gold plated centre contact, are supplied with a silicone gasket and are for use with a variety of RF coaxial cable types.
Radiall SMA Gold Plated Stainless Steel
SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.