Technical Document
Specifications
Brand
RadiallGender
Female
Coaxial Connector Type
SMA Connector
Mounting Type
Flange Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Right Angle
Bulkhead
No
Operating Frequency
0 to 18GHz
Body Plating
Gold
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Country of Origin
France
Product details
Straight or angled female SMA sockets with square flange
Female SMA sockets with square flange in straight or angled versions.
These sockets are designed to be panel mounted using four mounting holes (screws not provided).
Solder connection.
These connectors offer a high level of performance and may be used for all high frequency applications.
Radiall SMA Gold Plated Stainless Steel
SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.
€ 91.07
€ 91.07 Each (Exc. Vat)
€ 112.93
€ 112.93 Each (inc. VAT)
1
€ 91.07
€ 91.07 Each (Exc. Vat)
€ 112.93
€ 112.93 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RadiallGender
Female
Coaxial Connector Type
SMA Connector
Mounting Type
Flange Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Right Angle
Bulkhead
No
Operating Frequency
0 to 18GHz
Body Plating
Gold
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Country of Origin
France
Product details
Straight or angled female SMA sockets with square flange
Female SMA sockets with square flange in straight or angled versions.
These sockets are designed to be panel mounted using four mounting holes (screws not provided).
Solder connection.
These connectors offer a high level of performance and may be used for all high frequency applications.
Radiall SMA Gold Plated Stainless Steel
SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.