Radiall Tee 75Ω RF Adapter BNC Plug to BNC Socket 1.5GHz

RS Stock No.: 342-7458Brand: RadiallManufacturers Part No.: R142780000W
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

Radiall

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Male

Gender B

Female

Impedance

75Ω

Body Orientation

Tee

Polarity

Normal

Operating Frequency

1.5GHz

Contact Plating

Gold over Nickel

Length

33.3mm

Body Plating

Nickel

Contact Material

Beryllium Copper, Brass

Product details

Adaptors

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 69.33

€ 69.33 Each (Exc. Vat)

€ 85.97

€ 85.97 Each (inc. VAT)

Radiall Tee 75Ω RF Adapter BNC Plug to BNC Socket 1.5GHz

€ 69.33

€ 69.33 Each (Exc. Vat)

€ 85.97

€ 85.97 Each (inc. VAT)

Radiall Tee 75Ω RF Adapter BNC Plug to BNC Socket 1.5GHz

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 69.33
10 - 49€ 60.82
50 - 99€ 57.82
100 - 249€ 55.99
250+€ 55.34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Radiall

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Male

Gender B

Female

Impedance

75Ω

Body Orientation

Tee

Polarity

Normal

Operating Frequency

1.5GHz

Contact Plating

Gold over Nickel

Length

33.3mm

Body Plating

Nickel

Contact Material

Beryllium Copper, Brass

Product details

Adaptors

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in