Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
TNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Operating Frequency
0 to 11GHz
Body Plating
Nickel
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Product details
Bulkhead Jack
Nickel Plated - Radiall
€ 24.38
€ 24.38 Each (Exc. Vat)
€ 30.23
€ 30.23 Each (inc. VAT)
1
€ 24.38
€ 24.38 Each (Exc. Vat)
€ 30.23
€ 30.23 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 24.38 |
15 - 49 | € 23.62 |
50 - 99 | € 23.60 |
100 - 249 | € 22.81 |
250+ | € 22.32 |
Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
TNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Operating Frequency
0 to 11GHz
Body Plating
Nickel
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Product details