Technical Document
Specifications
Brand
RadiallAdapter Type
TNC Socket to TNC Socket
Adapter Type A
TNC
Adapter Type B
TNC
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Polarity
Normal
Operating Frequency
11GHz
Contact Plating
Gold over Nickel
Length
32.5mm
Body Plating
Nickel
Contact Material
Beryllium Copper
Product details
TNC connectors
Series of TNC connectors for use in all types of TNC-TNC adaptation.
Nickel Plated - Radiall
€ 66.54
€ 66.54 Each (Exc. Vat)
€ 82.51
€ 82.51 Each (inc. VAT)
1
€ 66.54
€ 66.54 Each (Exc. Vat)
€ 82.51
€ 82.51 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 66.54 |
15 - 49 | € 65.47 |
50 - 99 | € 64.16 |
100 - 249 | € 62.99 |
250+ | € 61.58 |
Technical Document
Specifications
Brand
RadiallAdapter Type
TNC Socket to TNC Socket
Adapter Type A
TNC
Adapter Type B
TNC
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Polarity
Normal
Operating Frequency
11GHz
Contact Plating
Gold over Nickel
Length
32.5mm
Body Plating
Nickel
Contact Material
Beryllium Copper
Product details
TNC connectors
Series of TNC connectors for use in all types of TNC-TNC adaptation.