Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Radiall, Plug Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 295-6719Brand: RadiallManufacturers Part No.: R161088000W
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Gender

Male

Coaxial Connector Type

N Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG214, RG225

Operating Frequency

0 to 11GHz

Body Plating

Bronze over Silver

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Contact Material

Brass

Contact Plating

Gold, Silver

Product details

Straight male N series crimp plugs

Straight male N crimp plugs.
The screw coupling on this connector guarantees good HT performance.
High admissible power.

Radiall

BBR (Bronze Blanc Radiall), white bronze plated 50Ω ’N’ connectors meet the demands for reliable, low loss performance required in high frequency communication applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 36.47

€ 36.47 Each (Exc. Vat)

€ 45.22

€ 45.22 Each (inc. VAT)

Radiall, Plug Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body

€ 36.47

€ 36.47 Each (Exc. Vat)

€ 45.22

€ 45.22 Each (inc. VAT)

Radiall, Plug Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 36.47
15 - 49€ 35.08
50 - 99€ 34.64
100 - 249€ 30.15
250+€ 28.56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Radiall

Gender

Male

Coaxial Connector Type

N Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG214, RG225

Operating Frequency

0 to 11GHz

Body Plating

Bronze over Silver

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Contact Material

Brass

Contact Plating

Gold, Silver

Product details

Straight male N series crimp plugs

Straight male N crimp plugs.
The screw coupling on this connector guarantees good HT performance.
High admissible power.

Radiall

BBR (Bronze Blanc Radiall), white bronze plated 50Ω ’N’ connectors meet the demands for reliable, low loss performance required in high frequency communication applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more