Radiall, Plug Panel Mount N Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 295-6933Brand: RadiallManufacturers Part No.: R161441000W
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

N Connector

Gender

Male

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

0 to 11GHz

Body Plating

Bronze

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Product details

Male N socket with square flange

Male N socket with square flange for front connection.
The screw coupling of this connector ensures good HF performance.
High permissible power.
Mounted using 4 screws - not supplied.

Radiall

BBR (Bronze Blanc Radiall), white bronze plated 50Ω ’N’ connectors meet the demands for reliable, low loss performance required in high frequency communication applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 33.44

€ 33.44 Each (Exc. Vat)

€ 41.47

€ 41.47 Each (inc. VAT)

Radiall, Plug Panel Mount N Connector, 50Ω, Solder Termination, Straight Body

€ 33.44

€ 33.44 Each (Exc. Vat)

€ 41.47

€ 41.47 Each (inc. VAT)

Radiall, Plug Panel Mount N Connector, 50Ω, Solder Termination, Straight Body

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14€ 33.44
15 - 49€ 32.89
50 - 99€ 32.21
100 - 249€ 31.82
250+€ 26.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

N Connector

Gender

Male

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

0 to 11GHz

Body Plating

Bronze

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Product details

Male N socket with square flange

Male N socket with square flange for front connection.
The screw coupling of this connector ensures good HF performance.
High permissible power.
Mounted using 4 screws - not supplied.

Radiall

BBR (Bronze Blanc Radiall), white bronze plated 50Ω ’N’ connectors meet the demands for reliable, low loss performance required in high frequency communication applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more