Radiall Male N Type to Male SMA, 500mm, RG58 Coaxial, Terminated50 Ω

RS Stock No.: 498-7557Brand: RadiallManufacturers Part No.: R284C0351045
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

Radiall

Terminated/Unterminated

Terminated

Connector 1

N Type

Coaxial Type

RG58

Connector 2

SMA

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

4.95mm

Characteristic Impedance

50 Ω

Length

500mm

Sheath Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Country of Origin

China

Product details

SMA / N coaxial leads

Coaxial leads fitted with a male SMA connector on one end and a male N connector at the other end.

€ 78.31

€ 78.31 Each (Exc. Vat)

€ 97.10

€ 97.10 Each (inc. VAT)

Radiall Male N Type to Male SMA, 500mm, RG58 Coaxial, Terminated50 Ω

€ 78.31

€ 78.31 Each (Exc. Vat)

€ 97.10

€ 97.10 Each (inc. VAT)

Radiall Male N Type to Male SMA, 500mm, RG58 Coaxial, Terminated50 Ω

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14€ 78.31
15 - 49€ 77.32
50 - 99€ 76.38
100 - 249€ 75.49
250+€ 74.68

Technical Document

Specifications

Brand

Radiall

Terminated/Unterminated

Terminated

Connector 1

N Type

Coaxial Type

RG58

Connector 2

SMA

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

4.95mm

Characteristic Impedance

50 Ω

Length

500mm

Sheath Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Country of Origin

China

Product details

SMA / N coaxial leads

Coaxial leads fitted with a male SMA connector on one end and a male N connector at the other end.