Radiall, Plug Panel Mount SHV Connector, 50Ω, Straight Body

RS Stock No.: 212-7444Brand: RadiallManufacturers Part No.: R317580000
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Gender

Male

Coaxial Connector Type

SHV Connector

Mounting Type

Panel Mount

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

2GHz

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

France

Product details

Radiall 50 Ohm SHV RF Coaxial Sealed Bulkhead Receptacle Connector

50 Ohm SHV RF coaxial sealed bulkhead / panel mount receptacle connector with a bayonet fitting and silicone gasket. This RF coax 50 Ohm SHV sealed panel mount jack has a nickel plated body, gold plated centre contact and is suitable for a max panel thickness of 5mm. The maximum panel cut out size for this SHV bulkhead socket is 9.6 x 8.9mm.

Radiall SHV RF Coaxial Connectors

Stock information temporarily unavailable.

€ 39.94

€ 39.94 Each (Exc. Vat)

€ 49.53

€ 49.53 Each (inc. VAT)

Radiall, Plug Panel Mount SHV Connector, 50Ω, Straight Body

€ 39.94

€ 39.94 Each (Exc. Vat)

€ 49.53

€ 49.53 Each (inc. VAT)

Radiall, Plug Panel Mount SHV Connector, 50Ω, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 39.94
10 - 49€ 39.60
50 - 99€ 38.50
100 - 249€ 35.08
250+€ 32.71

Technical Document

Specifications

Brand

Radiall

Gender

Male

Coaxial Connector Type

SHV Connector

Mounting Type

Panel Mount

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

2GHz

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

France

Product details

Radiall 50 Ohm SHV RF Coaxial Sealed Bulkhead Receptacle Connector

50 Ohm SHV RF coaxial sealed bulkhead / panel mount receptacle connector with a bayonet fitting and silicone gasket. This RF coax 50 Ohm SHV sealed panel mount jack has a nickel plated body, gold plated centre contact and is suitable for a max panel thickness of 5mm. The maximum panel cut out size for this SHV bulkhead socket is 9.6 x 8.9mm.

Radiall SHV RF Coaxial Connectors