Technical Document
Specifications
Brand
RadiallInterface Type
SMA Plug to Socket
Attenuation
10dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
6GHz
Contact Plating
Nickel
Contact Material
Brass
Connector Type
SMA
Gender A
Male
Gender B
Socket
Country of Origin
France
Product details
Radiall 50 Ohm SMA RF Coaxial Attenuators
50 ohm SMA plug to socket RF coaxial attenuators with a PTFE dielectric and gold plated centre contact.
50 ohm SMA attenuators with part number R4118xx124 have a DC 3 GHz operating frequency range, 1 W average power @ 25°C and a nickel plated brass body.
50 ohm SMA attenuators with part number R4118xx121 have an DC 18 GHz operating frequency range, 2 W average power @ 25°C and a passivated stainless steel body.
50 ohm SMA attenuators with part number R4118xx122 have a DC 26.5 GHz operating frequency range, 2 W average power @ 25°C and a passivated stainless steel body.
Radiall SMA Commercial
€ 87.97
€ 87.97 Each (Exc. Vat)
€ 109.08
€ 109.08 Each (inc. VAT)
1
€ 87.97
€ 87.97 Each (Exc. Vat)
€ 109.08
€ 109.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 87.97 |
10 - 24 | € 85.38 |
25 - 49 | € 85.33 |
50 - 99 | € 85.12 |
100+ | € 84.94 |
Technical Document
Specifications
Brand
RadiallInterface Type
SMA Plug to Socket
Attenuation
10dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
6GHz
Contact Plating
Nickel
Contact Material
Brass
Connector Type
SMA
Gender A
Male
Gender B
Socket
Country of Origin
France
Product details
Radiall 50 Ohm SMA RF Coaxial Attenuators
50 ohm SMA plug to socket RF coaxial attenuators with a PTFE dielectric and gold plated centre contact.
50 ohm SMA attenuators with part number R4118xx124 have a DC 3 GHz operating frequency range, 1 W average power @ 25°C and a nickel plated brass body.
50 ohm SMA attenuators with part number R4118xx121 have an DC 18 GHz operating frequency range, 2 W average power @ 25°C and a passivated stainless steel body.
50 ohm SMA attenuators with part number R4118xx122 have a DC 26.5 GHz operating frequency range, 2 W average power @ 25°C and a passivated stainless steel body.