Technical Document
Specifications
Brand
RAFITerminal Type
THT
Switch Operation
Push to Make
Actuator Length
19mm
Actuator Colour
Blue
Actuator Type
Tactile
Mounting Type
Fixed
Contact Current Rating
20mA
Country of Origin
Hungary
Stock information temporarily unavailable.
€ 229.81
€ 229.81 1 Tube of 25 (Exc. Vat)
€ 284.96
€ 284.96 1 Tube of 25 (inc. VAT)
RAFI Blue Tactile Switch 20mA 19mm Fixed
1
€ 229.81
€ 229.81 1 Tube of 25 (Exc. Vat)
€ 284.96
€ 284.96 1 Tube of 25 (inc. VAT)
RAFI Blue Tactile Switch 20mA 19mm Fixed
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RAFITerminal Type
THT
Switch Operation
Push to Make
Actuator Length
19mm
Actuator Colour
Blue
Actuator Type
Tactile
Mounting Type
Fixed
Contact Current Rating
20mA
Country of Origin
Hungary