E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Raspberry Pi 2 B SBC Computer Board

RS Stock No.: 125-9525Brand: Raspberry PiManufacturers Part No.: Raspberry Pi 2 Model B V1.2
brand-logo

Technical Document

Specifications

Classification

Computer Board

Kit Name

Raspberry Pi 2 B

Technology

SBC

Device Core

ARM Cortex A53

Processor Family Name

BCM2837

Processor Part Number

BCM2837

Processor Type

MPU

Country of Origin

United Kingdom

Product details

Raspberry Pi 2 Model B V1.2

The Raspberry Pi 2 Model B (V1.2) computer board is the 2nd generation of board from Raspberry Pi. It is the second version of the Raspberry Pi 2 Model B.

What is a Raspberry Pi?

A Raspberry Pi is a compact computer board which offers endless opportunities. Simply plug in your TV, keyboard, mouse and power supply, and you are ready to go. There is a whole family of Raspberry Pi’s available to you, each providing various functionalities. There are also add-on boards available to enable other uses, such as camera and LCD display modules.
The great thing about Raspberry Pi is that it is suitable for almost all age groups. Whether it’s introducing programming to children, or used by engineers to make complex computer-controlled systems, anyone can use one.

Pi 2 Model B vs. Pi 2 Model B (V1.2)

The primary upgrade from V1.1 to V1.2 is the change of Broadcom SoC from the BCM2836 to the BCM2837 which contains a quad-core ARM Cortex-A53 processor.

What’s on-board?

Processor: Broadcom BCM2837 Quad core (ARM Cortex-A53) SoC
Memory: 1GB LPDDR2
Ethernet: 10/100 BaseT socket
USB: 4 x USB 2.0 ports
Connection: GPIO Header 40-pin
HDMI: Rev 1.3 and 1.4
Video: MIPI DSI display port, MIPI CSI camera port & 4 Pole stereo output and composite video port
Multimedia: Dual Core VideoCore IV® Multimedia Co-Processor Provides Open GL ES 2.0, hardware-accelerated OpenVG, and 1080p30 H.264 high-profile decode Capable of 1Gpixel/s, 1.5Gtexel/s or 24GFLOPs with texture filtering and DMA infrastructure
Storage: microSD card slot for loading operating system and data storage
Power: USB connector for 5V / 2A dc

LOOKING FOR SOME INSPIRATION?

When we say that Raspberry Pi offers endless opportunities, we mean it. However, it doesn’t help you to understand how a Raspberry Pi board fits into your lifestyle or workplace. To help spark your ideas and get your project going, here are some things you might find the Raspberry Pi 2 Model B useful for:
Learn to Programme - Raspberry Pi is a great tool to learn how to program and there are tonnes of resources available on the Pi Foundation website and other communities to help you.
Teach to Programme - Raspberry Pi is used in schools all over the country, inspiring the engineers of tomorrow.
Media Centre - play and stream TV channels and music.
Wildlife Monitoring - Keep track of the wildlife in your garden, both day and night with the addition of the original or PINOIR camera modules.
Retro Games Console - recreate your favourite games from your childhood, complete with a retro style joystick.
Home Automation - enter the generation of the Internet of Things by setting up automated lighting, appliances or temperature control systems throughout your home.
Lighting Show - impress your neighbours with a spectacular lighting show controlled your Raspberry Pi board.
Industrial - use the Raspberry Pi to monitor areas of production, automate timely processes or even use for quality control.
For examples of projects and a community of people to help you get started, head over to DesignSpark (https://www.rs-online.com/designspark)

Supplied with

Getting Started Guide

You may be interested in
Raspberry Pi 2 B
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Raspberry Pi 2 B SBC Computer Board

P.O.A.

Raspberry Pi 2 B SBC Computer Board
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Raspberry Pi 2 B
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Classification

Computer Board

Kit Name

Raspberry Pi 2 B

Technology

SBC

Device Core

ARM Cortex A53

Processor Family Name

BCM2837

Processor Part Number

BCM2837

Processor Type

MPU

Country of Origin

United Kingdom

Product details

Raspberry Pi 2 Model B V1.2

The Raspberry Pi 2 Model B (V1.2) computer board is the 2nd generation of board from Raspberry Pi. It is the second version of the Raspberry Pi 2 Model B.

What is a Raspberry Pi?

A Raspberry Pi is a compact computer board which offers endless opportunities. Simply plug in your TV, keyboard, mouse and power supply, and you are ready to go. There is a whole family of Raspberry Pi’s available to you, each providing various functionalities. There are also add-on boards available to enable other uses, such as camera and LCD display modules.
The great thing about Raspberry Pi is that it is suitable for almost all age groups. Whether it’s introducing programming to children, or used by engineers to make complex computer-controlled systems, anyone can use one.

Pi 2 Model B vs. Pi 2 Model B (V1.2)

The primary upgrade from V1.1 to V1.2 is the change of Broadcom SoC from the BCM2836 to the BCM2837 which contains a quad-core ARM Cortex-A53 processor.

What’s on-board?

Processor: Broadcom BCM2837 Quad core (ARM Cortex-A53) SoC
Memory: 1GB LPDDR2
Ethernet: 10/100 BaseT socket
USB: 4 x USB 2.0 ports
Connection: GPIO Header 40-pin
HDMI: Rev 1.3 and 1.4
Video: MIPI DSI display port, MIPI CSI camera port & 4 Pole stereo output and composite video port
Multimedia: Dual Core VideoCore IV® Multimedia Co-Processor Provides Open GL ES 2.0, hardware-accelerated OpenVG, and 1080p30 H.264 high-profile decode Capable of 1Gpixel/s, 1.5Gtexel/s or 24GFLOPs with texture filtering and DMA infrastructure
Storage: microSD card slot for loading operating system and data storage
Power: USB connector for 5V / 2A dc

LOOKING FOR SOME INSPIRATION?

When we say that Raspberry Pi offers endless opportunities, we mean it. However, it doesn’t help you to understand how a Raspberry Pi board fits into your lifestyle or workplace. To help spark your ideas and get your project going, here are some things you might find the Raspberry Pi 2 Model B useful for:
Learn to Programme - Raspberry Pi is a great tool to learn how to program and there are tonnes of resources available on the Pi Foundation website and other communities to help you.
Teach to Programme - Raspberry Pi is used in schools all over the country, inspiring the engineers of tomorrow.
Media Centre - play and stream TV channels and music.
Wildlife Monitoring - Keep track of the wildlife in your garden, both day and night with the addition of the original or PINOIR camera modules.
Retro Games Console - recreate your favourite games from your childhood, complete with a retro style joystick.
Home Automation - enter the generation of the Internet of Things by setting up automated lighting, appliances or temperature control systems throughout your home.
Lighting Show - impress your neighbours with a spectacular lighting show controlled your Raspberry Pi board.
Industrial - use the Raspberry Pi to monitor areas of production, automate timely processes or even use for quality control.
For examples of projects and a community of people to help you get started, head over to DesignSpark (https://www.rs-online.com/designspark)

Supplied with

Getting Started Guide

You may be interested in
Raspberry Pi 2 B
P.O.A.Each (Exc. Vat)