E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Rawl Fixings Steel Wall Plug M10 x 130mm, 10mm Fixing Hole

RS Stock No.: 681-6753Brand: Rawl FixingsManufacturers Part No.: 56-138
brand-logo
View all in Masonry Bolts & Anchors

Technical Document

Specifications

Thread Size

M10

Type

Captive Stud Through Bolt Anchor

Length

130mm

Fixing Hole Diameter

10mm

Maximum Fixing Thickness

57mm

Material

Steel

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Rawl Fixings Steel Wall Plug M10 x 130mm, 10mm Fixing Hole

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Rawl Fixings Steel Wall Plug M10 x 130mm, 10mm Fixing Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Thread Size

M10

Type

Captive Stud Through Bolt Anchor

Length

130mm

Fixing Hole Diameter

10mm

Maximum Fixing Thickness

57mm

Material

Steel

You may be interested in