Rawl Fixings Steel Wall Plug M10 x 95mm, 10mm Fixing Hole

RS Stock No.: 530-573Brand: Rawl Fixings
brand-logo
View all in Masonry Bolts & Anchors

Technical Document

Specifications

Thread Size

M10

Type

Captive Stud Through Bolt Anchor

Length

95mm

Fixing Hole Diameter

10mm

Maximum Fixing Thickness

22mm

Material

Steel

You may be interested in
RawlPlug Steel Bolt Anchor 10mm x 95mm, 10mm Fixing Hole
€ 3.435Each (In a Pack of 10) (Exc. Vat)

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Rawl Fixings Steel Wall Plug M10 x 95mm, 10mm Fixing Hole

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Rawl Fixings Steel Wall Plug M10 x 95mm, 10mm Fixing Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RawlPlug Steel Bolt Anchor 10mm x 95mm, 10mm Fixing Hole
€ 3.435Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Thread Size

M10

Type

Captive Stud Through Bolt Anchor

Length

95mm

Fixing Hole Diameter

10mm

Maximum Fixing Thickness

22mm

Material

Steel

You may be interested in
RawlPlug Steel Bolt Anchor 10mm x 95mm, 10mm Fixing Hole
€ 3.435Each (In a Pack of 10) (Exc. Vat)