Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Recom Switching Regulator, Through Hole, 9V dc Output Voltage, 14 → 72V dc Input Voltage, 500mA Output Current,

RS Stock No.: 166-8964Brand: RecomManufacturers Part No.: R-78HB9.0-0.5
brand-logo
View all in Switching Regulators

Technical Document

Specifications

Brand

Recom

Output Voltage

9V dc

Output Current

500mA

Input Voltage

14 → 72V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Efficiency

86%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

R-78HB

Line Regulation

±1%

Length

11.5mm

Width

8.5mm

Depth

17.5mm

Load Regulation

±0.6%

Country of Origin

Taiwan, Province Of China

Product details

R78HBxx-0.5 Series

Non-isolated
Medical safety approval EN-60601-1-2
High efficiency switching regulator, up to 96%
No need for heatsinks
Very wide input voltage range, up to 72V
Low ripple and noise
Thermal shutdown and continuous short circuit protection
Pin compatible with LM78xx Linears
Industry standard SIP-3 package

Standards

EN-55022, EN-55024, EN-60601-1-2, EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 878.44

€ 878.44 1 Tube of 42 (Exc. Vat)

€ 1,089.27

€ 1,089.27 1 Tube of 42 (inc. VAT)

Recom Switching Regulator, Through Hole, 9V dc Output Voltage, 14 → 72V dc Input Voltage, 500mA Output Current,

€ 878.44

€ 878.44 1 Tube of 42 (Exc. Vat)

€ 1,089.27

€ 1,089.27 1 Tube of 42 (inc. VAT)

Recom Switching Regulator, Through Hole, 9V dc Output Voltage, 14 → 72V dc Input Voltage, 500mA Output Current,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 878.44
5 - 9€ 865.18
10 - 24€ 851.14
25 - 49€ 836.29
50+€ 820.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

9V dc

Output Current

500mA

Input Voltage

14 → 72V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Efficiency

86%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

R-78HB

Line Regulation

±1%

Length

11.5mm

Width

8.5mm

Depth

17.5mm

Load Regulation

±0.6%

Country of Origin

Taiwan, Province Of China

Product details

R78HBxx-0.5 Series

Non-isolated
Medical safety approval EN-60601-1-2
High efficiency switching regulator, up to 96%
No need for heatsinks
Very wide input voltage range, up to 72V
Low ripple and noise
Thermal shutdown and continuous short circuit protection
Pin compatible with LM78xx Linears
Industry standard SIP-3 package

Standards

EN-55022, EN-55024, EN-60601-1-2, EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more