E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Recom R0.5ZX DC-DC Converter, 5V dc/ 100mA Output, 4.75 → 5.25 V dc Input, 0.5W, Surface Mount, +100°C Max Temp

RS Stock No.: 184-5714Brand: RecomManufacturers Part No.: R0.5ZX-0505/HP-Tray
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

4.75 → 5.25 V dc

Power Rating

0.5W

Input Voltage Nominal

5 V dc

Output Current

100mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

2kV dc

Length

15.24mm

Width

11.1mm

Depth

8.5mm

Series

R0.5ZX

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

71%

Maximum Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 371.05

€ 371.05 1 Tray of 30 (Exc. Vat)

€ 460.10

€ 460.10 1 Tray of 30 (inc. VAT)

Recom R0.5ZX DC-DC Converter, 5V dc/ 100mA Output, 4.75 → 5.25 V dc Input, 0.5W, Surface Mount, +100°C Max Temp

€ 371.05

€ 371.05 1 Tray of 30 (Exc. Vat)

€ 460.10

€ 460.10 1 Tray of 30 (inc. VAT)

Recom R0.5ZX DC-DC Converter, 5V dc/ 100mA Output, 4.75 → 5.25 V dc Input, 0.5W, Surface Mount, +100°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 371.05
5 - 9€ 365.44
10 - 24€ 359.49
25 - 49€ 353.23
50+€ 346.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

4.75 → 5.25 V dc

Power Rating

0.5W

Input Voltage Nominal

5 V dc

Output Current

100mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

2kV dc

Length

15.24mm

Width

11.1mm

Depth

8.5mm

Series

R0.5ZX

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

71%

Maximum Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more