Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
400mA
Mounting Type
Surface Mount
Number of Outputs
1
Package
SMD
Isolation Voltage
1kV
Depth
8.7mm
Length
12.75mm
Load Regulation
±15%
Minimum Temperature
-40°C
Efficiency
76 → 85%
Maximum Temperature
+100°C
Country of Origin
Taiwan, Province Of China
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
400mA
Mounting Type
Surface Mount
Number of Outputs
1
Package
SMD
Isolation Voltage
1kV
Depth
8.7mm
Length
12.75mm
Load Regulation
±15%
Minimum Temperature
-40°C
Efficiency
76 → 85%
Maximum Temperature
+100°C
Country of Origin
Taiwan, Province Of China