Technical Document
Specifications
Brand
RecomOutput Voltage
15V dc
Output Current
±670mA
Power Rating
20W
Number of Outputs
2
Input Voltage
85 → 264V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
52.5mm
Width
27.4mm
Depth
23mm
Efficiency
84%
Series
RAC20-K
Minimum Temperature
-40°C
Weight
60g
Maximum Temperature
+85°C
Country of Origin
China
€ 20.78
€ 20.78 Each (Exc. Vat)
€ 25.77
€ 25.77 Each (inc. VAT)
Standard
1
€ 20.78
€ 20.78 Each (Exc. Vat)
€ 25.77
€ 25.77 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 20.78 |
5 - 9 | € 20.44 |
10 - 24 | € 20.10 |
25 - 49 | € 19.76 |
50+ | € 19.37 |
Technical Document
Specifications
Brand
RecomOutput Voltage
15V dc
Output Current
±670mA
Power Rating
20W
Number of Outputs
2
Input Voltage
85 → 264V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
52.5mm
Width
27.4mm
Depth
23mm
Efficiency
84%
Series
RAC20-K
Minimum Temperature
-40°C
Weight
60g
Maximum Temperature
+85°C
Country of Origin
China